Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
834-HT23-550D
Manufacturer Part #:

HT23-550D

Manufacturer:

Description: Stepper Motors 3.05" 180oz TORQUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Frame Size (NEMA): 23
Step Angle: 1.8 deg
Current Rating: 1.4 A
Minimum Holding Torque: 180 oz-in
Rotor Inertia: 2.62 oz-in
Dimensions: 77.47 mm x 56.4 mm x 56.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.11
  2: $133.44
  5: $128.35
  10: $125.10
  20: $115.09
  50: $112.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3004-195-10
Cable Assemblies ENCODER CABLE 10ft
Applied Motion
1: $42.03
HT23-397
Stepper Motors 2.13in 177.0 Torque
Applied Motion
1: $102.08

184997896