Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
834-HT23-401D
Manufacturer Part #:

HT23-401D

Manufacturer:

Description:
Stepper Motors 2.99in 264.0 Double Shaft
PDF Data Sheet
 
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Brand: Applied Motion
Frame Size - NEMA: NEMA 23
Minimum Holding Torque: 264 oz-in
Step Angle: 1.8 deg
Pin or Wire Count: 8
Rotor Inertia: 6.8 oz-in-sq
Series: HT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $132.11
  2: $126.72
  5: $121.89
  10: $118.80
  20: $109.30
  50: $106.92

To add to a project, please Log In.

165583196 111364815 166671089 154706873 184997896 189371948 114811597 1606065685-0714-18false