Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
834-HT23-400D
Manufacturer Part #:

HT23-400D

Manufacturer:

Description: Stepper Motors 2.99in 264.0 Torque DOUBLE SHAFT
Silverlight Page 2,018, Mouser Enhanced Catalog
PDF Page 2,018, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Connection: Series
Frame Size (NEMA): 23
Step Angle: 1.8 deg
Pin or Wire Count: 8
Voltage Rating: 6.4 V
Current Rating: 1.4 A
Minimum Holding Torque: 264 oz-in
Rotor Inertia: 2.62 oz-in-sq
Dimensions: 75.95 mm x 56.4 mm x 56.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $132.11
  2: $126.72
  5: $121.89
  10: $118.80
  20: $109.30
  50: $106.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R-783.3-0.5
DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 3.3Vout
RECOM Power
1: $7.81
3535
Motor Drives 3.5A 12-35VDC
Applied Motion
1: $225.18
MBRS360T3G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.49
1240i
Motor Drives 0.2-1.2A 12-42VDC
Applied Motion
1: $267.21
APT2012QBC/D
Standard LEDs - SMD Blue 470nm Water Clear 100mcd
Kingbright
1: $0.30
ERJ-6ENF1431V
Thick Film Resistors - SMD 0805 1.43Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
PTD901-2015K-B502
Potentiometers 5K LINEAR
Bourns
1: $1.84
2035O
Motor Drives 2.0A 34VDC W/OSC
Applied Motion
1: $241.19
1N4001-T
Rectifiers Vr/50V Io/1A T/R
Diodes Inc.
1: $0.14
M20-9741046
Headers & Wire Housings 10+10 DIL HORIZONTAL PIN H ...
Harwin
1: $1.00
S21A-RO
Toggle Switches ON-NONE-OFF DPST
NKK Switches
1: $5.20
161-R301SN-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $0.74
782XDX1M4L-24D
General Purpose Relays Power Relay 4PDT 3A, 24VDC, ...
Magnecraft / Schneider Electric
1: $11.31
R13-49B-05-BR
Rocker Switches & Paddle Switches DPDT ON-ON RED
Shin Chin
1: $2.03
6-534998-0
Headers & Wire Housings REC 2X10P VRT T/H
TE Connectivity / AMP
1: $3.88
BZ-2RL2-A2
Basic / Snap Action Switches 15A FLEX ROLLER
Honeywell
1: $14.88
EEU-FR1H101B
Aluminum Electrolytic Capacitors - Leaded 50VDC 10 ...
Panasonic Electronic Components
1: $0.22
HT23-397D
Stepper Motors MOTOR
Applied Motion
1: $102.08
CRL0805-FW-R200ELF
Current Sense Resistors - SMD .20ohm 1%
Bourns
1: $0.09
RN55D3572FB14
Metal Film Resistors - Through Hole 1/8watt 35.7Ko ...
Vishay/Dale
1: $0.10

184997896