Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
834-HT23-400
Manufacturer Part #:

HT23-400

Manufacturer:

Description: Stepper Motors 2.99in 264.0 Torque
Silverlight Page 2,018, Mouser Enhanced Catalog
PDF Page 2,018, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Connection: Series
Frame Size (NEMA): 23
Step Angle: 1.8 deg
Pin or Wire Count: 8
Voltage Rating: 4.2 V
Current Rating: 2.12 A
Minimum Holding Torque: 264 oz-in
Rotor Inertia: 2.62 oz-in-sq
Dimensions: 75.95 mm x 56.4 mm x 56.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 41 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $132.11
  2: $126.72
  5: $121.89
  10: $118.80
  20: $109.30
  50: $106.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757093
Pluggable Terminal Blocks 5.08 10P PLUG 180DEG
Phoenix Contact
1: $7.72
1757051
Pluggable Terminal Blocks 5.08 6P PLUG 180DEG
Phoenix Contact
1: $4.61
2035
Motor Drives 2.0A 12-35VDC
Applied Motion
1: $133.36
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $1.09
RS-25-5
Linear and Switching Power Supplies 25W 5V 5A
Mean Well
1: $18.75
M48T35Y-70PC1
Real Time Clock 256K (32Kx8) 70ns
STMicroelectronics
1: $14.99
TLNK476M010R1500
Tantalum Capacitors - Solid SMD 10v 47uF 20% Tol. ...
AVX
1: $2.40
1M-1010-050-3365-012.0-00-AB-00-0
Cable Assemblies 50P 12" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $9.69
N2550-6002RB
Headers & Wire Housings 50P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $3.38
9942 060100
Multi-Conductor Cables 22AWG 6C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $155.13
PMEG6020ER,115
Schottky Diodes & Rectifiers 2A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.39
559-0102-007F
LED Panel Mount Indicators RED DIFFUSED 5V 14in WI ...
Dialight
1: $1.53
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
3362P-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
FSD75-8-D
Terminals 22AWG INSUL WHITE
Panduit
1: $0.48
2035XD
Motor Drives 2 Axis 2.0A 35VDC
Applied Motion
1: $278.22
3540M
Motor Drives 3.5A 40VDC MICRO
Applied Motion
1: $214.17
S21A-RO
Toggle Switches ON-NONE-OFF DPST
NKK Switches
1: $5.20
8-140
Barrier Terminal Blocks 8 TERMINALS .375
Cinch
1: $2.71
DS1101KA
Industrial Hall Effect / Magnetic Sensors Straight ...
Cherry Electrical
155: $4.00

184997896 114811597