|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
834-HT23-397
Manufacturer Part #:

HT23-397

Manufacturer:

Description:
Stepper Motors 2.13in 177.0 Torque
Mouser Online Catalog Page 2,034, Mouser Online Catalog
PDF Page 2,034, PDF Catalog Page
HT23-397 Datasheet HT23-397 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Brand: Applied Motion
Frame Size - NEMA: NEMA 23
Connection: Unipolar, Bipolar
Minimum Holding Torque: 125 oz-in, 177 oz-in
Step Angle: 1.8 deg
Pin or Wire Count: 8
Voltage Rating: 5.1 V
Current Rating: 1.41 A
Rotor Inertia: 1.64 oz-in-sq
Cable Length: 18 in
Dimensions: 54.102 mm L x 56.4 mm H x 56.4 mm W
Series: HT
Type: High Torque
Wire Gauge: 22 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88970270 Controllers 1
88974163 Controllers 1
88974021 Controllers 1
88970021 Controllers 1
ImageMfr. Part #DescriptionStock 
HR10A-10P-12S(73) Circular Push Pull Connectors 1,728
5227677-1 RF Connectors / Coaxial Connectors 2,773
PTN78020WAH Non-Isolated DC/DC Converters 456
LS Q976-NR-1 Standard LEDs - SMD 164,267
LT Q39G-Q1S2-25-1-5 Standard LEDs - SMD 22,324
CMC321RTP LED Lenses 27,291
LS013B7DH01 TFT Displays & Accessories 603
1755626 Pluggable Terminal Blocks 59
3540MO Motor Drives 2
1792647 Pluggable Terminal Blocks 2
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$102.08
2:
$97.92
5:
$94.19
10:
$91.80
20:
$84.46
50:
$82.62

To add to a project, please Log In.

114811597 160606568 184997896 166671089 154706873 189371948 111364815 165583196