|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
834-HT17-075D
Manufacturer Part #:

HT17-075D

Manufacturer:

Description:
Stepper Motors 1.85in 62.8T DBLSHFT
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Brand: Applied Motion
Frame Size - NEMA: NEMA 17
Step Angle: 1.8 deg
Voltage Rating: 5.7 V
Current Rating: 850 mA
Dimensions: 46.99 mm L x 42 mm H x 42 mm W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Applied Motion

Manufacturer Part #:
Description:
Stepper Motors 1.90in 62.3 Torque 5.6VDC .85A DBL SHFT

114811597 1849978965-0910-3false