|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
834-HT17-068
Manufacturer Part #:

HT17-068

Manufacturer:

Description:
Stepper Motors 1.30in 31.4 Torque
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Brand: Applied Motion
Frame Size - NEMA: NEMA 17
Connection: Unipolar, Bipolar
Minimum Holding Torque: 22.2 oz-in, 31.4 oz-in
Step Angle: 1.8 deg
Pin or Wire Count: 8
Voltage Rating: 5.7 V
Current Rating: 670 mA
Rotor Inertia: 4.96 oz-in
Cable Length: 12 in
Dimensions: 33.02 mm L x 41.91 mm H x 41.91 mm W
Series: HT
Type: High Torque
Wire Gauge: 26 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88970270 Controllers 1
88974163 Controllers 1
88974021 Controllers 1
88970021 Controllers 1
ImageMfr. Part #DescriptionStock 
TB6600HG(O) Motor / Motion / Ignition Controllers & Drivers 3,036
SN754410NE Motor / Motion / Ignition Controllers & Drivers 3,426
MAX9601EUP+ Analog Comparators 568
MBR10100G Schottky Diodes & Rectifiers 16,257
MAX3443EASA+ RS-485 Interface IC 352
638207-6 Automotive Connectors 1,347
VBT1045BP-E3/4W Schottky Diodes & Rectifiers 4,140
15366021 Automotive Connectors 166,929
SN74LVCH16T245DLR Translation - Voltage Levels 1,701
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.05
2:
$56.64
5:
$54.48
10:
$53.10
20:
$48.85
50:
$47.79

To add to a project, please Log In.

165583196 114811597 160606568 184997896 189371948 154706873 166671089 111364815