|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
834-HT11-012
Manufacturer Part #:

HT11-012

Manufacturer:

Description:
Stepper Motors 1.32in 7.0 Torque
Mouser Online Catalog Page 2,034, Mouser Online Catalog
PDF Page 2,034, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Brand: Applied Motion
Frame Size - NEMA: NEMA 11
Connection: Bipolar
Minimum Holding Torque: 7.4 oz-in
Step Angle: 1.8 deg
Pin or Wire Count: 4
Voltage Rating: 35 V
Current Rating: 125 mA
Rotor Inertia: 0.44 oz-in-sq
Cable Length: 7.9 in
Dimensions: 33.528 mm x 27.94 mm x 27.94 mm
Series: HT
Type: High Torque
Wire Gauge: 26 AWG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.07
  2: $88.32
  5: $84.95
  10: $82.80
  20: $76.18
  50: $74.52

To add to a project, please Log In.

111364815 114811597 160606568 184997896 189371948