|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
834-5023-100
Manufacturer Part #:

5023-100

Manufacturer:

Description:
Stepper Motors 2.0A 81.0 TRQ 2.0IN
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: In Transition
Brand: Applied Motion
Frame Size - NEMA: NEMA 23
Connection: Bipolar
Minimum Holding Torque: 81.6 oz-in
Step Angle: 1.8 deg
Pin or Wire Count: 4
Voltage Rating: 3.2 V
Current Rating: 2 A
Cable Length: 18 in
Dimensions: 50.292 mm L x 56.39 mm H x 56.39 mm W
Type: Standard Torque
Wire Gauge: 22 AWG
Part # Aliases: HT23-593
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$176.44
2:
$169.24
5:
$162.79
10:
$158.67
20:
$145.97
50:
$142.80

To add to a project, please Log In.

184997896 114811597