|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
834-4023-830
Manufacturer Part #:

4023-830

Manufacturer:

Description:
Stepper Motors 1.27A 141.0 TRQ 3IN
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Brand: Applied Motion
Frame Size - NEMA: NEMA 23
Connection: Unipolar, Bipolar
Minimum Holding Torque: 127 oz-in, 179 oz-in
Step Angle: 1.8 deg
Pin or Wire Count: 6
Voltage Rating: 6.6 V
Current Rating: 1.27 A
Rotor Inertia: 1.28 oz-in-sq
Cable Length: 18 in
Dimensions: 75.184 mm L x 56.39 mm H x 56.39 mm W
Packaging: Bulk
Type: Standard Torque
Wire Gauge: 22 AWG
Part # Aliases: HT23-600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88970270 Controllers 1
88974163 Controllers 1
88974021 Controllers 1
88970021 Controllers 1
ImageMfr. Part #DescriptionStock 
EK-TM4C1294XL Development Boards & Kits - ARM 571
DRV8818PWPR Motor / Motion / Ignition Controllers & Drivers 1,564
DS1305+ Real Time Clock 444
LMS1587CT-3.3/NOPB LDO Voltage Regulators 729
LCQT-TSSOP28 Sockets & Adapters 45
CFS206-32.768KEZB-U Crystals 1,125
920-0031-01 PCBs & Breadboards 2
MW22B-10-20K Precision Potentiometers 39
961116-5604-AR Headers & Wire Housings 101
929450-01-36-EU Headers & Wire Housings 3
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 1
Pricing (USD)
10:
$225.75
20:
$207.69
50:
$203.17

To add to a project, please Log In.

165583196 114811597 184997896