|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
834-4023-820D
Manufacturer Part #:

4023-820D

Manufacturer:

Description:
Stepper Motors 2.76A 74.9 TRQ 2.0IN DOUBLE SHAFT
Mouser Online Catalog Page 2,034, Mouser Online Catalog
PDF Page 2,034, PDF Catalog Page
4023-820D Datasheet 4023-820D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Brand: Applied Motion
Frame Size - NEMA: NEMA 23
Connection: Series
Minimum Holding Torque: 74.9 oz-in
Step Angle: 1.8 deg
Pin or Wire Count: 6
Voltage Rating: 1.8 V
Current Rating: 2.76 A
Rotor Inertia: 0.547 oz-in-sq
Dimensions: 50.8 mm L x 56.39 mm H x 56.39 mm W
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$123.11
2:
$118.08
5:
$113.58
10:
$110.70
20:
$101.85
50:
$99.64

To add to a project, please Log In.

166671089 111364815 165583196 154706873 184997896 189371948 114811597 160606568