|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
834-3540
Manufacturer Part #:

3540i

Manufacturer:

Description:
Motor Drives 0.2-3.5A 12-42VDC
Mouser Online Catalog Page 2,035, Mouser Online Catalog
PDF Page 2,035, PDF Catalog Page
3540i Datasheet 3540i Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Motor Drives
RoHS: RoHS Compliant Details
Brand: Applied Motion
Motor Drive Type: Stepper Drive
Power Rating: 140 W
Current Rating: 200 mA
Operating Supply Voltage: 12 V to 42 V
Part # Aliases: 1000-174
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CCF551K21FKE36 Metal Film Resistors - Through Hole 7,317
SP-200-27 Switching Power Supplies 11
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$427.34
2:
$409.92
5:
$394.30
10:
$384.30
20:
$353.56

To add to a project, please Log In.

165583196 114811597 184997896 111364815 189371948