|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
834-2035XD
Manufacturer Part #:

2035XD

Manufacturer:

Description:
Motor Drives 2 Axis 2.0A 35VDC
Mouser Online Catalog Page 2,035, Mouser Online Catalog
PDF Page 2,035, PDF Catalog Page
2035XD Datasheet 2035XD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Motor Drives
RoHS: RoHS Compliant Details
Brand: Applied Motion
Motor Drive Type: Stepper Drive
Current Rating: 100 mA
Operating Supply Voltage: 12 V to 35 V
Part # Aliases: 1000-256
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMC6482AIMX/NOPB Operational Amplifiers - Op Amps 3,737
FDMA430NZ MOSFET 5,113
3-643813-3 Headers & Wire Housings 10,480
BAS 3010A-03W E6327 Schottky Diodes & Rectifiers 13,324
LM2903MX/NOPB Analog Comparators 4,416
12033769 Automotive Connectors 3,764
LTC-4724JR LED Displays & Accessories 1,090
ESDA6V1-5SC6 TVS Diode Arrays 8,996
TMP75CID Board Mount Temperature Sensors 1,643
SFH 205 F Photodiodes 6,223
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$290.23
2:
$278.40
5:
$267.79
10:
$261.00
20:
$240.12
50:
$234.90

To add to a project, please Log In.

165583196 111364815 114811597 184997896 189371948