|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
834-2035
Manufacturer Part #:

2035

Manufacturer:

Description:
Motor Drives 2.0A 12-35VDC
Mouser Online Catalog Page 2,035, Mouser Online Catalog
PDF Page 2,035, PDF Catalog Page
2035 Datasheet 2035 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Motor Drives
RoHS: RoHS Compliant Details
Brand: Applied Motion
Motor Drive Type: Stepper Drive
Power Rating: 70 W
Current Rating: 125 mA
Operating Supply Voltage: 12 V to 35 V
Packaging: Bulk
Part # Aliases: 1000-052 2035(1000-052)
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-747909-2 D-Sub Standard Connectors 2,142
C-51850NFJ-SLW-ADN LCD Character Display Modules & Accessories 173
5520250-3 Modular Connectors / Ethernet Connectors 2,668
02-06-1103 Pin & Socket Connectors 63,333
02-06-2103 Pin & Socket Connectors 72,613
KBU8B Bridge Rectifiers 1,128
9503 060100 Multi-Paired Cables 3
9501 060100 Multi-Paired Cables 17
312 PCB Holders & Vises 13
864-03/001 Power Line Filters 11
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$175.82
2:
$168.65
5:
$162.24
10:
$158.12
20:
$145.52
50:
$142.37

To add to a project, please Log In.

165583196 189371948 114811597 111364815 184997896