Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
578-T0054485099
Manufacturer Part #:

XNT 1

Manufacturer:

Description: Soldering Irons SOLDERING TIP XNT 1, 0.25mm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,316, Mouser Enhanced Catalog
PDF Page 2,316, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
RoHS: RoHS Compliant By Exemption Details
Product: Soldering Tips
Type: Conical, Fine
Description/Function: Conical tip
Tip Size: 0.25 mm
Part # Aliases: 0054485099
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
CG0603MLC-05E
ESD Suppressors 5VDC 35V-CLAMP
Bourns
1: $0.13
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
TXB0108DQSR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
NCV8537MN500R2G
Low Dropout Regulators - LDO LDO
ON Semiconductor
1: $1.58
CGS902U100V5L
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $41.90
LM5113SDE/NOPB
Power Driver ICs 5A,100V Half-Bridge Gate Driver
Texas Instruments
1: $3.35
EEFGX0D471R
Aluminum Organic Polymer Capacitors SMD POLYMER AL ...
Panasonic Electronic Components
1: $1.24
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
SI4459ADY-T1-GE3
MOSFET 30V 29A 7.8W 5.0mohm @ 10V
Vishay/Siliconix
1: $1.41
NCV8537MN330R2G
Low Dropout Regulators - LDO LDO
ON Semiconductor
1: $1.58
16-02-0096
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.10
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
3051 BK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $24.29
WX1012
Soldering Irons SOLDER STATION, 120V WXP65, WDH10
Apex Tool Group (Formerly Cooper Tools)
1: $504.00
WXP65
Soldering Irons SOLDERING IRON WXP 65
Apex Tool Group (Formerly Cooper Tools)
1: $189.00
0051317899
Soldering Irons WELLER WXMT SET WITH WMRTH
Weller
1: $267.00
XNT 4
Soldering Irons SOLDERING TIP XNT 4, 1.2mm
Apex Tool Group (Formerly Cooper Tools)
1: $8.10


This product is also available in:
151014984