Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
578-P12S
Manufacturer Part #:

P12SBK

Manufacturer:

Description: Screwdrivers, Nut Drivers & Socket Drivers Xcelite Screwdriver #0 x 2" Phillps
Silverlight Page 2,876, Mouser Enhanced Catalog
PDF Page 2,876, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS: Not Applicable
Type: Screwdriver
Size: 51 mm x 108 mm
Description/Function: Pocket clip, round blade screwdriver
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
U-MULTILINK-FX
Programmers - Processor Based Univ MultilinkFX
Freescale Semiconductor
1: $399.00
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $299.95
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
170
Wire Stripping & Cutting Tools SHEAR/CUTTER
Plato
1: $5.62
QYX1H103KTP
Film Capacitors 50volts 0.01uF
Nichicon
1: $0.31
MX-PS5000
Soldering Irons PS,SWITCHED TWO-PORT OUTPUT 100-24 ...
OK International
0: $0.00
T93XA203KT20
Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 20K
Vishay/Sfernice
1: $1.44
XP600
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $26.00
R3322BK
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $2.40
UKW1H2R2MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25
R183
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.00
R181BK
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $2.70
0300-1-15-01-47-27-10-0
Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT
Mill-Max
1: $0.58

195415359 115941238 185009833 124316131 139897181 152856390 199936611