Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
578-99-61
Manufacturer Part #:

9961

Manufacturer:

Description: Screwdrivers, Nut Drivers & Socket Drivers Xcelite Spline Blade 6-Flute .048" x 4"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS: Not Applicable
Type: Screwdrivers
Size: 1.22 mm
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
7153AS15
Lamps 5.0V .115A
Chicago Miniature
1: $1.48
5131-038
Lamp Holders & Accessories SOLDER LUG TERMINAL
Chicago Miniature
1: $6.32
39-00-0296
Pin & Socket Connectors TERMINAL .093 CRIMP
Molex
1: $0.07
RC20GF100J
Carbon Composition Resistors 10 OHM 5%
IRC
1: $0.40
RC07GF4R7J
Carbon Composition Resistors 4.7 OHM 5%
IRC
1: $0.28
FJPF13007H2TU
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.76
270X232A103B2A1
Potentiometers 10Kohms 20% 10% AUD No Switch
CTS Electronic Components
1: $2.75
131A-303A
LED Lenses AMBER TRANSPARENT FITS 5131-038
Chicago Miniature
1: $3.39
1N5821
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.44
EKY-250ELL331MH15D
Aluminum Electrolytic Capacitors - Leaded 25volts ...
United Chemi-Con
1: $0.44
12BH101A-GR
Battery Holders, Snaps & Contacts 10 AA W/6" WIRE ...
Eagle Plastic Devices
1: $3.02
RN55D1803FB14
Metal Film Resistors - Through Hole 1/8watt 180Koh ...
Vishay/Dale
1: $0.16
9962
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $4.60

152856390 185009833 195415359 115941238 199936611 124316131 139897181