Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
578-7670714
Manufacturer Part #:

7670714

Manufacturer:

Description: Cable Mounting & Accessories Campbell 3/32"Ferrul Aluminum
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Cable Mounting & Accessories
RoHS: No
Brand: Weller
Type: CBL/Ferrule
Factory Pack Quantity: 50
Unit Weight: 0.070548 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover 16 oz aerosol
Techspray
1: $28.30
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $29.56

145148052 179804822