Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
578-4037-S
Manufacturer Part #:

4037SBK

Manufacturer:

Description: Soldering Irons Weller Modular Heatr Thread-on Tip, 45W
Silverlight Page 2,319, Mouser Enhanced Catalog
PDF Page 2,319, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Soldering Irons
RoHS: Not Applicable
Product: Soldering Tips
Type: Modular, Heater
Watts: 45 W
Maximum Temperature: + 900 F
Description/Function: Modular heater for thread-on tip
Input Voltage: 110 V
Size: 3.75 in x 0.8 in x 0.8 in
Factory Pack Quantity: 50
Tip Size: 1/4 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
1978-DP
Chemicals SILICONE FREE HEAT SINK 4oz TUBE
Techspray
1: $28.76
24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.08
09-50-3021
Headers & Wire Housings HSG 2P W/LKG RAMP UL94V-2
Molex
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
0454004.MR
Fuses 125V 4A Slo-Blo
Littelfuse
1: $1.24
6262-02
Test Probes FINE PT TIP ADAP KIT
Pomona Electronics
1: $15.49
6366
Test Leads TEST PROBE SET PAIR BLK/RED
Pomona Electronics
1: $15.48
HEF4025BP,652
Logic Gates TRPL 3INPUT NOR GATE
NXP Semiconductors
1: $0.86
PL133
Soldering Irons Weller Chisel Tip .15"Thread-on /T ...
Weller
1: $7.10
PL111BK
Soldering Irons Weller Pencil Tip .03" x.66" Threa ...
Weller
1: $6.00
7760BK
Soldering Irons Weller Iron Handle 2-wire cord, re ...
Weller
1: $16.80
PL155
Soldering Irons Weller Chisel Tip .07" x.66" Threa ...
Weller
1: $6.60
PL138
Soldering Irons Weller Needle Tip .05" x.66" Threa ...
Weller
1: $6.60
9800
Soldering Workstation Equipment Weller Iron Holder ...
Weller
1: $28.90
EC205
Solder Removal Weller Rplmt Sponge
Weller
1: $2.60


This product is also available in:
000000001