Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
578-170D
Manufacturer Part #:

170D

Manufacturer:

Description: Wire Stripping & Cutting Tools Xcelite Shearcutter 5" Stat Disap Grips
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Wire Stripping & Cutting Tools
RoHS: No
Brand: Weller
Product: Shears
Type: Shears
Description/Function: 5 inch general purpose with static dissapative black grips
Color: Black
Factory Pack Quantity: 6
Unit Weight: 3.209931 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 30 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover 16 oz aerosol
Techspray
1: $28.30
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $29.56
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-L152RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $186.10
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.90
170MBK
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $6.10
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $4.00
170
Wire Stripping & Cutting Tools SHEAR/CUTTER
Plato
1: $5.79
952D6
Soldering Flux 952D6 FLUX PEN
Kester
1: $6.72
MN35 WITH TEMP PROBE
Digital Multimeters MANUAL RANGE METER WITH TEMP P ...
Extech
1: $19.99
TC205
Solder Removal Weller Rplmt Sponge No Holes
Weller
1: $1.30
7874B
Solder Removal Weller Desoldr Tool ESD Safe, Manua ...
Weller
1: $25.00
175D
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $9.10
EROPOOSA
Pliers & Tweezers Erem 4.75" Tweezers Stainless Fi ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.90
304
PCB Holders & Vises LOW PROFILE HEAD
Panavise
1: $39.99
366
PCB Holders & Vises WIDE VERT VICE HEAD
Panavise
1: $59.97

195415359 103473579 127732640 185009833 199936611