|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
642-Q8F1BXXY12E
Manufacturer Part #:

Q8F1BXXY12E

Manufacturer:

Description:
LED Panel Mount Indicators INDICATOR 12V 8MM FLUSH YELLOW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Illumination Color: Yellow
Mounting Style: Nut and Washer
Termination Style: Faston/Solder Lug
Mounting Hole Size: 8 mm
Lens Color/Style: Yellow Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 12 V
LED Size: 5 mm
Packaging: Bulk
Brand: Apem
IP Rating: IP67
Lens Shape: Round Flat
Luminous Intensity: 6 mcd
Product: LED Panel Mount Indicators
Series: Q8
Factory Pack Quantity: 25
Viewing Angle: 100 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,487
20-101-1139 System-On-Modules - SOM 325
CR2032 Coin Cell Battery 161,454
NHD-5.0-800480TF-ATXL#-CTP TFT Displays & Accessories 172
761KS12 DC Power Connectors 1,171
PB-12N23P-05Q Audio Indicators & Alerts 1,661
63811-7500 Crimpers 30
Q8F1BXXR12E LED Panel Mount Indicators 79
Q8F1BXXB12E LED Panel Mount Indicators 32
Q8F1BXXG12E LED Panel Mount Indicators 26
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.53
25:
$9.13
50:
$8.41
100:
$7.21
500:
$6.61
$6.25

To add to a project, please Log In.

175490677 121159121 146259450 110967980 113797795 151682008 154273001 168527666 169091142 166158023 185618521