Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
642-Q8F1BXXY110E
Manufacturer Part #:

Q8F1BXXY110E

Manufacturer:

Description: LED Panel Mount Indicators INDICATOR 110V 8MM FLUSH YELLOW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
RoHS: RoHS Compliant Details
LED Size: 5 mm
Illumination Color: Yellow
Lens Color/Style: Diffused
Forward Current: 6 mA
Forward Voltage: 110 VAC
Luminous Intensity: 6 mcd
Mounting Style: Panel
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.46
  25: $10.31
  50: $9.15
  100: $8.01

To add to a project, please Log In.

168527666 154273001 113797795 175490677 166158023 151682008