|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
642-Q8F1BXXG24E
Manufacturer Part #:

Q8F1BXXG24E

Manufacturer:

Description:
LED Panel Mount Indicators INDICATOR 24V 8MM FLUSH GREEN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Illumination Color: Green
Mounting Style: Nut and Washer
Termination Style: Faston/Solder Lug
Mounting Hole Size: 8 mm
Lens Color/Style: Green Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 24 V
LED Size: 5 mm
Packaging: Bulk
Brand: Apem
IP Rating: IP67
Lens Shape: Round Flat
Luminous Intensity: 8 mcd
Product: LED Panel Mount Indicators
Series: Q8
Factory Pack Quantity: 25
Viewing Angle: 100 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-480698-0 Pin & Socket Connectors 105,568
66259-2 Pin & Socket Connectors 1,304
NAHDMI-W HDMI, Displayport & DVI Connectors 186
631H/2 Toggle Switches 2,705
RJF21BSCC Modular Connectors / Ethernet Connectors 310
1-66101-9 Pin & Socket Connectors 72,808
1-480699-0 Pin & Socket Connectors 38,808
1-480702-0 Pin & Socket Connectors 26,340
Q8F1BXXR24E LED Panel Mount Indicators 100
Q8F1BXXB24E LED Panel Mount Indicators 154
Real Time Availability
Stock:
112 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.34
25:
$6.59
50:
$6.24
100:
$5.21
500:
$4.77
$4.51
$4.34

To add to a project, please Log In.

175490677 110967980 113797795 151682008 185618521 166158023 121159121 146259450 154273001 168527666 169091142