|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
642-Q6R1CXXR12E
Manufacturer Part #:

Q6R1CXXR12E

Manufacturer:

Description:
LED Panel Mount Indicators INDICATOR 12V 6MM RECESSED RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Illumination Color: Red
Mounting Style: Nut and Washer
Termination Style: Faston/Solder Lug
Mounting Hole Size: 6 mm
Lens Color/Style: Red Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 12 V
LED Size: 3 mm
Brand: Apem
IP Rating: IP67
Luminous Intensity: 40 mcd
Factory Pack Quantity: 25
Viewing Angle: 100 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
981-009-130R121 D-Sub Backshells 781
170-202-170L002 D-Sub Contacts 6,780
981-015-130R121 D-Sub Backshells 430
M2012LL1W01 Toggle Switches 115
170-201-170L002 D-Sub Contacts 949
FP301-1/4-48"-Red-Bulk Heat Shrink Tubing and Sleeves 36
Q6R1CXXG12E LED Panel Mount Indicators 55
Q6R1CXXG24E LED Panel Mount Indicators 24
Q2-F-RK4-1/8-11-6IN-31 Heat Shrink Tubing and Sleeves 7
Q2-F-RK4-1/4-11-6IN-23 Heat Shrink Tubing and Sleeves 36
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.19
25:
$8.86
50:
$8.16
100:
$7.00
500:
$6.41
$6.06

To add to a project, please Log In.

175490677 121159121 146259450 166158023 110967980 113797795 151682008 154273001 168527666 169091142 185618521