|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
642-Q6R1BXXG12E
Manufacturer Part #:

Q6R1BXXG12E

Manufacturer:

Description:
LED Panel Mount Indicators INDICATOR 12V 6MM RECESSED GRN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Illumination Color: Green
Mounting Style: Nut and Washer
Termination Style: Faston/Solder Lug
Mounting Hole Size: 6 mm
Lens Color/Style: Green Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 12 V
LED Size: 3 mm
Packaging: Bulk
Brand: Apem
IP Rating: IP67
Luminous Intensity: 40 mcd
Factory Pack Quantity: 25
Viewing Angle: 100 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV8840PWPR Motor / Motion / Ignition Controllers & Drivers 1,222
B3S-1000 Tactile Switches 8,384
73391-0060 RF Connectors / Coaxial Connectors 2,052
0ZCJ0200FF2C Resettable Fuses - PPTC 15,241
MINISMDC030F-2 Resettable Fuses - PPTC 12,561
GRM31CE70J476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,456
B78108S1153K Fixed Inductors 5,306
1-292207-4 Headers & Wire Housings 2,651
MAX3080EPD+ RS-422/RS-485 Interface IC 151
1N5817-E3/54 Schottky Diodes & Rectifiers 7,389
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.14
25:
$6.44
50:
$6.41
100:
$5.09
500:
$4.66
$4.40
$4.24

To add to a project, please Log In.

175490677 110967980 113797795 151682008 154273001 168527666 185618521 121159121 146259450 166158023 169091142