|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
642-Q22P1CXXR110E
Manufacturer Part #:

Q22P1CXXR110E

Manufacturer:

Description:
LED Panel Mount Indicators INDICATOR 110V 22MM PROM RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Illumination Color: Red
Mounting Style: Nut and Washer
Termination Style: Faston/Solder Lug
Mounting Hole Size: 22 mm
Lens Color/Style: Red Diffused
If - Forward Current: 6 mA
Vf - Forward Voltage: 110 VAC
LED Size: 18 mm
Packaging: Bulk
Brand: Apem
IP Rating: IP67
Luminous Intensity: 80 mcd
Factory Pack Quantity: 25
Viewing Angle: 100 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 25
Multiples: 25
Pricing (USD)
25:
$23.74
50:
$22.59
100:
$20.65

To add to a project, please Log In.

175490677 154273001 146259450 110967980 113797795 151682008 166158023 168527666 185618521 121159121 169091142