Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
642-Q22F1CXXY110E
Manufacturer Part #:

Q22F1CXXY110E

Manufacturer:

Description: LED Panel Mount Indicators INDICATOR 110V 22MM FLUSH YELLOW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
RoHS: RoHS Compliant Details
LED Size: 22 mm
Illumination Color: Yellow
Forward Current: 6 mA
Forward Voltage: 110 VAC
Luminous Intensity: 60 mcd
Mounting Style: Panel
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.35
  25: $25.51
  50: $22.67
  100: $19.83

To add to a project, please Log In.

168527666 113797795 175490677 154273001 166158023 151682008