Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
642-Q22F1CXXB110E
Manufacturer Part #:

Q22F1CXXB110E

Manufacturer:

Description: LED Panel Mount Indicators INDICATOR 110V 22MM FLUSH BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
RoHS: RoHS Compliant Details
LED Size: 22 mm
Illumination Color: Blue
Forward Current: 6 mA
Forward Voltage: 110 VAC
Luminous Intensity: 100 mcd
Mounting Style: Panel
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.72
  25: $41.14
  50: $36.56
  100: $32.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ACM20-5-AC1-R-F-C
Digital Panel Meters 30A 85-264Vac Supply Frequenc ...
Murata Power Solutions
1: $65.00
7370
Lamps Std Bi-Pin Based .04A .15M
JKL Components
1: $0.55
Q22F1BXXR110E
LED Panel Mount Indicators INDICATOR 110V 22MM FLU ...
Apem
1: $28.35
GRM60-30
Fan Cords & Accessories Fan Filter 60mm 30 Pores M ...
Orion Fans
1: $1.53
OA60AP-11-1WB
Fans Fan 60x30 115VAC Ball Wire 11cfm
Orion Fans
1: $15.78
27E122
Relay Sockets & Hardware SMT 8P RELAY & SENSR
TE Connectivity / P&B
1: $6.46
1090C5-12V
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MO ...
Chicago Miniature
1: $2.74
Q22F1BXXG110E
LED Panel Mount Indicators INDICATOR 110V 22MM FLU ...
Apem
1: $28.35
G60-4
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $1.40
KRPA-11AN-120
General Purpose Relays 8 PIN DPDT 120VAC
TE Connectivity / P&B
1: $17.99
2AK2-07-NB
Keylock Switches Selec.Opr. 22mm key(C) No
Altech
1: $17.36

154273001 151682008 175490677 166158023 168527666 113797795