Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
642-Q22F1BXXR110E
Manufacturer Part #:

Q22F1BXXR110E

Manufacturer:

Description: LED Panel Mount Indicators INDICATOR 110V 22MM FLUSH RED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
RoHS: RoHS Compliant Details
LED Size: 22 mm
Illumination Color: Red
Forward Current: 6 mA
Forward Voltage: 110 VAC
Luminous Intensity: 70 mcd
Mounting Style: Panel
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.35
  25: $25.51
  50: $22.67
  100: $19.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ACM20-5-AC1-R-F-C
Digital Panel Meters 30A 85-264Vac Supply Frequenc ...
Murata Power Solutions
1: $65.00
Q22F1CXXB110E
LED Panel Mount Indicators INDICATOR 110V 22MM FLU ...
Apem
1: $45.72
27E122
Relay Sockets & Hardware SMT 8P RELAY & SENSR
TE Connectivity / P&B
1: $6.46
Q22F1BXXG110E
LED Panel Mount Indicators INDICATOR 110V 22MM FLU ...
Apem
1: $28.35
KRPA-11AN-120
General Purpose Relays 8 PIN DPDT 120VAC
TE Connectivity / P&B
1: $17.99
2AK2-07-NB
Keylock Switches Selec.Opr. 22mm key(C) No
Altech
1: $17.36

154273001 151682008 175490677 166158023 168527666 113797795