Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
642-Q19P1CXXR24E
Manufacturer Part #:

Q19P1CXXR24E

Manufacturer:

Description: LED Panel Mount Indicators INDICATOR 24V 19MM PROMINENT RED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
RoHS: RoHS Compliant Details
LED Size: 19 mm
Illumination Color: Red
Forward Current: 20 mA
Forward Voltage: 24 V
Luminous Intensity: 80 mcd
Mounting Style: Panel
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.40
  25: $16.55
  50: $14.71
  100: $12.87

To add to a project, please Log In.

166158023 168527666 151682008 113797795 175490677 154273001