|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
642-Q16P1BXXB12E
Manufacturer Part #:

Q16P1BXXB12E

Manufacturer:

Description:
LED Panel Mount Indicators INDICATOR 12V 16MM PROMINENT BLU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Illumination Color: Blue
Mounting Style: Nut and Washer
Termination Style: Faston/Solder Lug
Mounting Hole Size: 16 mm
Lens Color/Style: Blue Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 12 V
LED Size: 10 mm
Packaging: Bulk
Brand: Apem
IP Rating: IP67
Luminous Intensity: 280 mcd
Series: Q16
Factory Pack Quantity: 25
Viewing Angle: 100 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.33
25:
$16.35
50:
$15.44
100:
$13.52

To add to a project, please Log In.

175490677 166158023 168527666 169091142 121159121 146259450 154273001 110967980 113797795 151682008 185618521