Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
642-MPKG50B1/4
Manufacturer Part #:

MPKG50B1/4

Manufacturer:

Description: Switch Accessories Control knob ribbed wht line indctr-side
PDF Data Sheet
 
Share |
Manufacturer: Apem
Product Category: Switch Accessories
RoHS: RoHS Compliant Details
Type: Knobs
Designed for: MPKG Series
Color: Black
Height: 13.2 mm
Illumination: Not Illuminated
Material: Phenolic
Mounting Style: Snap On
Series: MPKG
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 25
Pricing (USD)
  1,000: $0.905
  2,000: $0.781

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
569022B00000G
Heat Sinks TO-220 DUAL 5.5TR
Aavid Thermalloy
1: $2.55
IRFP460PBF
MOSFET N-Chan 500V 20 Amp
Vishay/Siliconix
1: $3.52
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
RV16AF-10-15R1-B10K
Potentiometers Linear B10K
Alpha (Taiwan)
1: $1.38
45KN018-GRX
Knobs & Dials BLACK .75"D X .46"H
Eagle Plastic Devices
1: $0.96
45KN017-GRX
Knobs & Dials BLACK 1.04"D X .56"H
1: $1.09
41FD200
Power Transformers TRANS FIL 6.2V .2A
Xicon
1: $5.13
UVR1E471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.30
3266W-1-502LF
Trimmer Resistors - Through Hole 1/4" 5Kohms 10% S ...
Bourns
1: $4.52
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
QYX2A102KTP1FD
Film Capacitors 1000pF 100V 10%
Nichicon
1: $0.12
HCPL2730
High Speed Optocouplers DIP-8 DUAL PH DARL
Fairchild Semiconductor
1: $1.85
36DY152F250AC2A
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay/Sprague
1: $45.07
M2012ES1W01
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $3.53
SR2921F-0205-19R0B-E9-S-W
Rotary Switches 2POL PER LAYER 5POS 2 LAYER
Alpha (Taiwan)
1: $5.16
PS0SXSS6A
AC Power Entry Modules 6A DPST 1 FUSE SNAP IN MOUN ...
TE Connectivity / Corcom
1: $23.63
84-6
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.44
1813
Standoffs & Spacers HEX .250X.625 ALUM
Keystone Electronics
1: $0.37
430-1002
Antennas 5 SECT SWIVL BASE 7"
Xicon
1: $5.35
LM2901D
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.46

171030384