|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
642-3636NF
Manufacturer Part #:

3636NF

Manufacturer:

Description:
Toggle Switches 12A 28VDC 1pole ON-ON, Scrw Term
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apem
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Mounting Style: Panel
Termination Style: Screw
Current Rating: 12 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 VDC
Bushing Size: M12
Brand: Apem
Actuator: Paddle
Terminal Seal: Sealed
Contact Plating: Silver
Life: 10000 Cycles
Mounting Type: Bushing
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U1567 Switch Hardware 380
U1565 Switch Hardware 205
U598 Switch Hardware 272
U411 Screws & Fasteners 701
U851 Switch Hardware 52
U600 Switch Hardware 25
U1151 Switch Bezels / Switch Caps 50
U166 Switch Hardware 344
U117 Switch Hardware 64
U42 Switch Hardware 470
ImageMfr. Part #DescriptionStock 
3452-6600 Headers & Wire Housings 722
FTR-F1CA012V General Purpose Relays 1,933
OD6025-12HB DC Fans 630
4616-6000 Headers & Wire Housings 534
71BD30-02-2-AJN Rotary Switches 136
8225-6000 D-Sub Standard Connectors 588
S305 Toggle Switches 233
3649NF Toggle Switches 32
27390 Screwdrivers, Nut Drivers & Socket Drivers 16
3448-3016 Headers & Wire Housings 1,422
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.11
25:
$18.02
100:
$17.47
250:
$16.93
500:
$14.20

To add to a project, please Log In.

148847885 133639882 165583196 167387259 171030384 189371948