Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-APSDM128GM5ANPCM
Manufacturer Part #:

APSDM128GM5AN-PCM

Manufacturer:

Description: Solid State Drives - SSD mSATA M4-M 128GB COM TEMP
Lifecycle: New At Mouser
Mouser Online Catalog Page 290, Mouser Online Catalog
PDF Page 290, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: SATA Disk Modules
Product: SATA Flash Drive
Memory Size: 128 GB
Sustained Read: 145 MB/s
Sustained Write: 80 MB/s
Operating Supply Voltage: 3.3 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 50.8 mm x 29.85 mm
Active Mode Current: 495 mA
Brand: Apacer
Connector Type: 52-pin mSATA
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $261.40
  10: $254.33
  50: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC2541DK-MINI
Bluetooth / 802.15.1 Development Tools RF Bluetoot ...
Texas Instruments
1: $100.98
BOXD54250WYK
Embedded Box Computers Intel NUC Core i5-4250U 1.3 ...
Intel
1: $452.00
78.B2GCZ.4000C
DIMM / SO-DIMM / SIMM 4GB DDR3 SDRAM 1.35V SODIMM ...
Apacer
1: $74.44
BOXDC53427HYE
Embedded Box Computers NUC Intel Core i5-3427U 1.8 ...
Intel
1: $478.66
USB-RS232-PCBA
Interface Modules USB to RS232 Embeded Converter P ...
FTDI
1: $18.00
68786-0003
HDMI Cables HDMI Cbl Assbly 2M Micro to STD
Molex
1: $18.03
BLKD53427RKE
Single Board Computers NUC Intel Core i5-3427U 1.8 ...
Intel
1: $445.33
RPI-HUB-MODULE
Interface Modules Raspberry Pi Expan. Interface Mo ...
FTDI
1: $33.76
APSDM064GM5AN-PCM
Solid State Drives - SSD mSATA M4-M 64GB COM TEMP
Apacer
1: $188.35
AC30MNA-R
AC Power Cords 3-Wire AC Cord IEC 320-C6 Connector
Phihong
1: $4.62
78.C2GCM.AT30C
DIMM / SO-DIMM / SIMM 8GB 1333MHz DDR3 Non-ECC SOD ...
Apacer
1: $124.84
47950-1011
Antennas WIFI 2.4/5G ANTENNA 16*150MM ASSY
Molex
1: $5.53
374003-A01
AC Power Cords POWER COR AUS
Qualtek
1: $7.17
UMFT200XD-01
Interface Development Tools USB to I2C Breakout Bo ...
FTDI
1: $9.50
GS90A19-P1M
Desktop AC Adapters 90W 19V 4.74A
Mean Well
1: $30.92
28440
RF Modules RFID Read/Write Serial Module
Parallax
1: $49.99
28340
RFID Transponders RFID Reader USB
Parallax
1: $44.99
EVAL-ADM2682EEBZ
Interface Development Tools EVAL-ADM2682E
Analog Devices
1: $70.31
EHHDMI2
HDMI, Displayport & DVI Connectors EH SERIES HDMI
Switchcraft
1: $14.85
32390
RFID Transponder Tools RFID Reader and Tag Sampler ...
Parallax
1: $49.90


153566726 154109691 197847692 197959086 192564755 147914401 193123489 134628481 160185336