Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-APSDM064GM5ANPCM
Manufacturer Part #:

APSDM064GM5AN-PCM

Manufacturer:

Description:
Solid State Drives - SSD mSATA M4-M 64GB COM TEMP
Lifecycle: New At Mouser
Mouser Online Catalog Page 290, Mouser Online Catalog
PDF Page 290, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: SATA Disk Modules
Product: SATA Flash Drive
Memory Size: 64 GB
Sustained Read: 155 MB/s
Sustained Write: 80 MB/s
Operating Supply Voltage: 3.3 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 50.8 mm x 29.85 mm
Active Mode Current: 460 mA
Brand: Apacer
Connector Type: 52-pin mSATA
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $188.35
  10: $183.26
  50: $178.43
  100: Quote

To add to a project, please Log In.


153566726 154109691 134628481 160185336 192564755 197847692 147914401 193123489 197959086