|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-APSDM032GM5ANPCM
Manufacturer Part #:

APSDM032GM5AN-PCM

Manufacturer:

Description:
Solid State Drives - SSD mSATA M4-M 32GB COM TEMP
Mouser Online Catalog Page 291, Mouser Online Catalog
PDF Page 291, PDF Catalog Page
APSDM032GM5AN-PCM Datasheet APSDM032GM5AN-PCM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: SATA Disk Modules
Product: SATA Flash Drive
Memory Size: 32 GB
Sustained Read: 135 MB/s
Sustained Write: 40 MB/s
Operating Supply Voltage: 3.3 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 50.8 mm x 29.85 mm
Active Mode Current: 360 mA
Brand: Apacer
Connector Type: 52-pin mSATA
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,071
WBQUAD Development Boards & Kits - ARM 71
BOXSTCK1A32WFC Embedded Box Computers 55
RAPC722X DC Power Connectors 15,070
BLKDE3815TYBE Single Board Computers 185
78.B2GCZ.4000C DIMM / SO-DIMM / SIMM 109
78.A2GC8.AF00C DIMM / SO-DIMM / SIMM 13
1757002943 Desktop AC Adapters 3
78.A2GCR.4000C DIMM / SO-DIMM / SIMM 14
BOXD54250WYK Embedded Box Computers 17
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.92
10:
$55.74
50:
$53.38
100:
$46.72

To add to a project, please Log In.

153566726 154109691 192564755 197847692 160185336 148689046 193123489 147914401 197959086