Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-APS1845016G-ACM
Manufacturer Part #:

APS1845016G-ACM

Manufacturer:

Description:
Solid State Drives - SSD SAFD 18S4 SATA FLASH DRIVE MLC 16GB STD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: JEDEC MO-297
Product: SATA Flash Drive
Memory Size: 16 GB
Sustained Read: 125 MB/s
Sustained Write: 26 MB/s
Operating Supply Voltage: 5 V
Configuration: SLC
Maximum Operating Temperature: + 70 C
Dimensions: 54 mm x 39.8 mm x 4 mm
Active Mode Current: 190 mA
Brand: Apacer
Connector Type: 7-pin signal, 15-pin power
Minimum Operating Temperature: 0 C
Series: SAFD-18S4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.48
  10: $61.48
  50: $59.25
  100: $56.58

To add to a project, please Log In.


101910413 192564755 147914401 148689046 197959086