Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-APCFA08GTAHSETAT
Manufacturer Part #:

APCFA008GTAHS-ETAT

Manufacturer:

Description: Memory Cards CFAST2 SLC EXT 8GB COMPACT FLASH CARD
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
RoHS: RoHS Compliant Details
Product: Compact Flash
Memory Size: 8 GB
Sustained Read: 160 MB/s
Sustained Write: 150 MB/s
Active Mode Current: 335 mA
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.4 mm x 42.8 mm x 3.6 mm
Connector Type: 7 + 17 Pin Female
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 14 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $143.95
  10: $140.93
  50: $139.52
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AP-CF008GA5GS-ETNR
Memory Cards CF4 EXT TEMP 8GB IND COMPACT FLASH CA ...
Apacer
1: $129.00
PTS525SM10SMTR LFS
Tactile Switches Micromini Tact SMT Switch
C&K Components
1: $0.57
SN75108AD
Bus Receivers DUAL LINE RECEIVER
Texas Instruments
1: $1.43
APS1845016G-ATW
Solid State Drives - SSD SAFD 18S4 SATA FLASH DRIV ...
Apacer
1: $253.69
SN75110AD
Buffers & Line Drivers Dual Line Driver/LIN
Texas Instruments
1: $0.96
AP-UM004GQ20ES
Solid State Drives - SSD UDM2P STD 180D USB DISK M ...
Apacer
1: $72.20
AP-UM004GQ31EG-MS
Solid State Drives - SSD UDM2P LP 90D-MS USB DISK ...
Apacer
1: $72.20
APCFA016GTAHS-ETAT
Memory Cards CFAST2 SLC EXT 16GB COMPACT FLASH CAR ...
Apacer
5: $259.95


000000001