|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP8GAH352B-1
Manufacturer Part #:

AP8GAH352B-1

Manufacturer:

Description:
USB Flash Drives USB 3.0 FLASH DRIVE BLACK PEN CAP 8GB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 3.0
Memory Size: 8 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 60 C
Dimensions: 59.8 mm x 18 mm x 8.4 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Series: USB 3.0 Flash Drives
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000005 Development Boards & Kits - AVR 493
NUP2105LT1G TVS Diode Arrays 116,876
8341-10ML Soldering Flux 711
ACPL-C790-000E Optically Isolated Amplifiers 740
1181 TAPE (1/2) Adhesive Tapes 190
2249-C-120 RF Cable Assemblies 282
09022646824 DIN 41612 Connectors 488
1550BBK Enclosures, Boxes, & Cases 598
444 Solder Removal 114
39-01-4050 Headers & Wire Housings 8,472
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.78
  10: $13.42
  50: $13.08
  100: $12.75

To add to a project, please Log In.


153566726 196988069 147914401 192564755 197847692