Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP8GAH351R-1
Manufacturer Part #:

AP8GAH351R-1

Manufacturer:

Description:
USB Flash Drives USB 3.0 FLASH DRIVE RETRACTABLE 8GB
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 3.0
Memory Size: 8 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 60 C
Dimensions: 67.5 mm x 21.7 mm x 8.3 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Series: USB 3.0 Flash Drives
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000062 Development Boards & Kits - ARM 1,267
1-480318-0 Pin & Socket Connectors 95,799
AH180N-WG-7 Board Mount Hall Effect / Magnetic Sensors 45,571
1-480319-0 Pin & Socket Connectors 87,935
TPS7A7002DDA LDO Voltage Regulators 1,373
KBL08-E4/51 Bridge Rectifiers 4,728
485SD9R Interface Modules 55
FLUKE-114 Digital Multimeters 8
AP32GAH350B-1 USB Flash Drives 49
HS50 100R 1% Wirewound Resistors - Chassis Mount 561
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.78
  10: $13.42
  50: $13.08
  100: $12.75

To add to a project, please Log In.


000000001