Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP8GAH350B-1
Manufacturer Part #:

AP8GAH350B-1

Manufacturer:

Description:
USB Flash Drives USB 3.0 FLASH DRIVE RETRACTABLE 8GB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 3.0
Memory Size: 8 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 60 C
Dimensions: 53.4 mm x 23.3 mm x 7.5 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Series: USB 3.0 Flash Drives
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.78
  10: $13.42
  50: $13.08
  100: $12.75

To add to a project, please Log In.


153566726 196988069 197847692 147914401 192564755