Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP8GAH321R-1
Manufacturer Part #:

AP8GAH321R-1

Manufacturer:

Description: USB Flash Drives USB 2.0 FLASH DRIVE RED PEN CAP 8GB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 8 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 60.8 mm x 18.8 mm x 8 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Series: USB 2.0 Flash Drives
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 20 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.49
  10: $9.24
  50: $9.00
  100: $8.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AP-MSD04GCS4P-1TM
Memory Cards MICRO SDHC CARD 3.0 4GB CLASS 10 IND
Apacer
1: $10.54
DP-270
Chemicals 1.7oz ADHSVE CLEAR EPOXY
3M Electronic Specialty
1: $18.79
FC-255 32.7680K-A3
Crystals 32.768KHz 12.5pF 20ppm -40c +85C
Epson Timing
1: $1.22
CRCW0402100KFKED
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
Vishay / Dale
1: $0.08
RECE-20279-001E-01
RF Connectors / Coaxial Connectors ONBRD IPEX MHF ...
Taoglas
1: $0.90
AP32GAH350B-1
USB Flash Drives USB 3.0 FLASH DRIVE RETRACTABLE 3 ...
Apacer
1: $40.05
AP4GAH323B-1
USB Flash Drives USB 2.0 FLASH DRIVE RETRACTABLE 4 ...
Apacer
1: $6.65
C232HD-DDHSP-0
USB Cables / IEEE 1394 Cables USB to UART CABLE MA ...
FTDI
1: $26.00
53048-0210
Headers & Wire Housings RIGHT ANGLE HDR 2P
Molex
1: $0.41
EKMC1601111
Board Mount Motion & Position Sensors Digital 170u ...
Panasonic Industrial Devices
1: $10.26
VJ0603Y103KXAAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01u ...
Vishay / Vitramon
1: $0.05
TLC59731D
LED Lighting Drivers 3-Ch 8B PWM LED Dvr
Texas Instruments
1: $1.09
8051
Hook-up Wire 22AWG 1C 254ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $45.82
8050
Hook-up Wire 20AWG 1C 160ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $45.70
BZT52C2V0-7-F
Zener Diodes 500MW 2.0V
Diodes Incorporated
1: $0.21
AP16GAH332B-1
USB Flash Drives USB 2.0 FLASH DRIVE RETRACTABLE 1 ...
Apacer
1: $18.81
AP8GAH323B-1
USB Flash Drives USB 2.0 FLASH DRIVE RETRACTABLE 8 ...
Apacer
1: $9.49
BD45401G-TR
Supervisory Circuits RESET DETEC VOLT 4.0V
ROHM Semiconductor
1: $0.70
E931.97A37HB
Board Mount Motion & Position Sensors PIR controll ...
ELMOS Semiconductor
1: $2.25
W1049B050
Antennas 2.4GHz Single Band Antenna
Pulse
1: $2.75


147914401 153566726 192564755 197847692