|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-AP4GSDHC6-R
Manufacturer Part #:

AP4GSDHC6-R

Manufacturer:

Description:
Memory Cards SD (HC) CARD 4GB COMMERCIAL CLASS 6
Mouser Online Catalog Page 291, Mouser Online Catalog
PDF Page 291, PDF Catalog Page
AP4GSDHC6-R Datasheet AP4GSDHC6-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: SD Cards
Memory Size: 4 GB
Sustained Read: 6 MB/s
Sustained Write: 6 MB/s
Operating Supply Voltage: 3.3 V
Dimensions: 32 mm x 24 mm x 2.1 mm
Brand: Apacer
Packaging: Bulk
Series: Commercial SDHC Cards
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 847
RPA-R Wall Mount AC Adapters 9,595
PSAA30R-240-R Wall Mount AC Adapters 490
AP4GSDHC4-B Memory Cards 312
188 Phone Connectors 4
BPJF03X RCA Phono Connectors 38
BPJF02X RCA Phono Connectors 25
638078-1 (Cut Strip) Terminals 3,600
AP8GSDHC4-B Memory Cards 59
Real Time Availability
Stock:
1,441 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.75
10:
$8.06
50:
$7.86
100:
$7.05

To add to a project, please Log In.

196489353 153566726 197847692 148689046 193312393 199043685 147914401 148345839 163172891 168614193 190718739 192564755 129877524