Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP4GMCSH4-B
Manufacturer Part #:

AP4GMCSH4-B

Manufacturer:

Description: Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Mouser Online Catalog Page 290, Mouser Online Catalog
PDF Page 290, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: MicroSD Cards
Memory Size: 4 GB
Sustained Read: 4 MB/s
Sustained Write: 4 MB/s
Active Mode Current: -
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 15 mm x 11 mm x 1 mm
Brand: Apacer
Minimum Operating Temperature: - 25 C
Series: Commercial Micro SD Cards
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,971 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.74
  25: $6.54
  100: $6.37
  250: $6.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.12
4-103328-1
Headers & Wire Housings 02 MODII HDR DRST B/A .100 ...
TE Connectivity / AMP
1: $0.10
INA114AP
Instrumentation Amplifiers Precision Instrumentati ...
Texas Instruments
1: $12.42
WBENCLOSURE
Enclosures, Boxes, & Cases WANDBOARD ENCLOSURE
Wandboard
1: $10.00
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
MIKROE-429
Memory IC Development Tools MICROSD CARD PROTO ADA ...
mikroElektronika
1: $16.00
MSR320R
Audio Indicators & Alerts CONSTANT, 3-20VDC MEDIUM ...
Mallory Sonalert
1: $4.47
1206L025YR
Resettable Fuses - PPTC 16V .25A 1206 POLYFUSE
Littelfuse
1: $0.45
921
USB Connectors USB PC JACK HDR "A"
Keystone Electronics
1: $0.88
135BN.HMWG
WiFi / 802.11 Modules Centrino Wireless-N N135 Wi- ...
Intel
1: $9.58
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.44
BB-BBLK-000
Development Boards & Kits - ARM BEAGLEBONE BLACK 4 ...
BeagleBoard by CircuitCo
1: $55.00
SD1206S040S1R0
Schottky Diodes & Rectifiers 40volts 1A SIZE 1206
AVX
1: $0.29
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
AP8GMCSH4-B
Memory Cards MicroSD Card 8GB COM CLASS 4 w SD ADP
Apacer
1: $7.73
AP-MSD04GCS4P-1TM
Memory Cards MICRO SDHC CARD 3.0 4GB CLASS 10 IND
Apacer
1: $10.54
uLCD-43PT
Display Modules 4.3" 480x272 LCD Mod w/ Resistive ...
4D Systems
1: $128.31
uLCD-43PCT
Display Modules 4.3" Intell LCD Mod w/ Capacitive ...
4D Systems
1: $183.69
4D Programming Cable
Computer Cables USB-Serial UART Bridge Converter C ...
4D Systems
1: $21.29


109596007 144019663 197847692 153566726 114031059 147914401 148689046 168614193 190718739 171121258 155335599 192564755 125688597 190803639 199043685