|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP4GAH323B-1
Manufacturer Part #:

AP4GAH323B-1

Manufacturer:

Description:
USB Flash Drives USB 2.0 FLASH DRIVE RETRACTABLE 4GB
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 4 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 60 C
Dimensions: 57 mm x 21 mm x 8.5 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Series: USB 2.0 Flash Drives
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 135,664
IM03TS High Frequency / RF Relays 19,810
770680-1 Automotive Connectors 5,972
AP4GMCSH4-B Memory Cards 5,379
PX0842/A USB Connectors 2,453
RS-150-24 Switching Power Supplies 418
43030-0008 Headers & Wire Housings 19,590
54200346 Automotive Connectors 431
AP16GAH332B-1 USB Flash Drives 46
AP8GAH321R-1 USB Flash Drives 11
Real Time Availability
Stock:
106 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 106 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.65
  10: $6.47
  50: $6.31
  100: $6.15

To add to a project, please Log In.


153566726