|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-AP4GAH322B-1
Manufacturer Part #:

AP4GAH322B-1

Manufacturer:

Description:
USB Flash Drives USB 2.0 FLASH DRIVE BLACK PEN CAP 4GB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Product: USB 2.0
Memory Size: 4 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 60 C
Dimensions: 55.3 mm x 18.1 mm x 8.7 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: USB 2.0 Flash Drives
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
3044076 DIN Rail Terminal Blocks 4,043
KXUSB-150 Interface Modules 96
17249 10 B1 AC Power Cords 1,823
3030161 Terminal Block Tools & Accessories 2,879
EEE-FKC220UAR Aluminum Electrolytic Capacitors - SMD 281
JWS11RAAC Illuminated Rocker Switches 15
AP9872 AC Power Cords 1
AP4GAH324R-1 USB Flash Drives 32
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.03
10:
$9.29
50:
$9.05
100:
$7.93

To add to a project, please Log In.

153566726 147914401 192564755 197847692