Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP4GAH321R-1
Manufacturer Part #:

AP4GAH321R-1

Manufacturer:

Description: USB Flash Drives USB 2.0 FLASH DRIVE RED PEN CAP 4GB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 4 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 60.8 mm x 18.8 mm x 8 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Series: USB 2.0 Flash Drives
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
165 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.40
  10: $7.20
  50: $7.02
  100: $6.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AP4GAH323B-1
USB Flash Drives USB 2.0 FLASH DRIVE RETRACTABLE 4 ...
Apacer
1: $6.65
0001.2510
Cartridge Fuses SPT 5X20 250V 4A
Schurter
1: $0.38
AP16GAH321R-1
USB Flash Drives USB 2.0 FLASH DRIVE RED PEN CAP 1 ...
Apacer
1: $18.81
AP16GAH332B-1
USB Flash Drives USB 2.0 FLASH DRIVE RETRACTABLE 1 ...
Apacer
1: $18.81
AP8GAH321R-1
USB Flash Drives USB 2.0 FLASH DRIVE RED PEN CAP 8 ...
Apacer
1: $9.49


192564755 197847692 147914401 153566726