|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
908-AP32GAH350B-1
Manufacturer Part #:

AP32GAH350B-1

Manufacturer:

Description:
USB Flash Drives USB 3.0 FLASH DRIVE RETRACTABLE 32GB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Product: USB 3.0
Memory Size: 32 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 60 C
Dimensions: 53.4 mm x 23.3 mm x 7.5 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: USB 3.0 Flash Drives
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B78108E1473J009 Fixed Inductors 2,450
BLED112 Bluetooth / 802.15.1 Modules 2,494
USB-RS232-WE-1800-BT_0.0 USB Cables / IEEE 1394 Cables 1,521
ST-LINK/V2 Programmers - Processor Based 51
SFH 4050-Z Infrared Emitters 21,090
NTF3055L108T1G MOSFET 79,732
AP4GMCSH4-B Memory Cards 2,011
STA540 Audio Amplifiers 1,950
STGB3NC120HDT4 IGBT Transistors 4,183
AP16GAH352B-1 USB Flash Drives 35
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.03
10:
$27.04
50:
$26.08
100:
$22.89

To add to a project, please Log In.

153566726 192564755 147914401 197847692