Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP2GAH325B-1
Manufacturer Part #:

AP2GAH325B-1

Manufacturer:

Description:
USB Flash Drives USB 2.0 FLASH DRIVE RETRACTABLE 2GB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 2 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 60 C
Dimensions: 54.6 mm x 20.6 mm x 8.6 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Series: USB 2.0 Flash Drives
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA128A-AU 8-bit Microcontrollers - MCU 3,834
68784-0001 USB Cables / IEEE 1394 Cables 1,908
1487596-1 USB Cables / IEEE 1394 Cables 1,509
MAX485ESA+ RS-422/RS-485 Interface IC 4,615
ATF16V8B-15JU EEPLD - Electronically Erasable Programmable Logic Devices 3,357
ST7FLITEU09M6 8-bit Microcontrollers - MCU 1,950
FDD5690 MOSFET 3,714
ATF16V8BQL-15JU EEPLD - Electronically Erasable Programmable Logic Devices 5,166
TSOP34840 Infrared Receivers 2,242
ATS100B-E Crystals 709
Real Time Availability
Stock:
176 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.49
  10: $6.32
  50: $6.15
  100: $6.00

To add to a project, please Log In.


153566726 192564755 147914401 197847692