Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
908-AP2GAH321R-1
Manufacturer Part #:

AP2GAH321R-1

Manufacturer:

Description:
USB Flash Drives USB 2.0 FLASH DRIVE RED PEN CAP 2GB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apacer
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 2 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 60.8 mm x 18.8 mm x 8 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Series: USB 2.0 Flash Drives
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
135 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.27
  10: $5.14
  50: $5.00
  100: $4.88

To add to a project, please Log In.


153566726 147914401 192564755 197847692